NC7SZU04AP5X

onsemi
863-NC7SZU04AP5X
NC7SZU04AP5X

Mfr.:

Description:
Inverters SINGLE UNBUFRD INVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.794

Stock:
8.794 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,042 € 0,42 €
0,036 € 0,90 €
0,031 € 3,10 €
0,028 € 7,00 €
0,026 € 13,00 €
0,025 € 25,00 €
Full Reel (Order in multiples of 3000)
0,022 € 66,00 €
0,021 € 126,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
1 Circuit
TinyLogic
SC-88A-5
5.5 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
High Level Output Current: - 50 mA
Input Level: CMOS
Low Level Output Current: 50 mA
Output Type: Unbuffered
Product Type: Inverters
Propagation Delay Time: 11.7 ns
Series: NC7SZU04A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

NC7SZU04A Buffers

onsemi NC7SZU04A Buffers are part of the ultra-high speed series of TinyLogic® devices. The onsemi NC7SZU04A features a specialized circuit design for crystal oscillator or analog applications. Utilizing advanced CMOS technology, the device achieves ultra-high speed with a robust output drive while maintaining low static power dissipation across a wide VCC operating range. The device is specified for operation within the 1.65V to 5.5V VCC range, providing versatility in various voltage scenarios.