NC7SZ57L6X

onsemi
512-NC7SZ57L6X
NC7SZ57L6X

Mfr.:

Description:
Logic Gates 2-Input Logic Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.892

Stock:
6.892
Can Dispatch Immediately
On Order:
2.900
Expected 3/16/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,132 € 1,32 €
0,117 € 2,93 €
0,101 € 10,10 €
0,095 € 23,75 €
0,092 € 46,00 €
Full Reel (Order in multiples of 5000)
0,076 € 380,00 €
0,074 € 740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
MUX Gates
1 Gate
LVC
3 Input
MicroPak-6
1 Output
32 mA
- 32 mA
3.4 ns
1.65 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: CMOS
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: NC7SZ57
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Tradename: TinyLogic
Part # Aliases: NC7SZ57L6X_NL
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

TinyLogic® UHS Series

onsemi / Fairchild TinyLogic UHS Series are single and dual gate logic devices with ultra-high speed and high drive performance of LCX. The TinyLogic UHS Series operates in a VCC voltage range of 1.65V to 5.5V, and has input overvoltage tolerance, enabling them to interface with 5V components while operating at 3V. The  TinyLogic UHS Series gives design engineers the ability to implement design changes without having to redesign complex silicon subcomponents or printed circuit board layouts. The onsemi / Fairchild TinyLogic UHS Series is primarily intended for use in space-constrained systems such as portable CD players, disk drives, cellular phones, pagers, radios, PCMCIA cards, and portable computers.