NC7SZ126P5X-F22057

863-7SZ126P5X-F22057
NC7SZ126P5X-F22057

Mfr.:

Description:
Buffers & Line Drivers TinyLogic UHS Buffer with 3-STATE Output

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

onsemi NC7SZ126P5X
onsemi
Buffers & Line Drivers UHS Buffer

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NC7SZ
2 Input
1 Output
SC-88A-5
- 32 mA
32 mA
2 uA
1.65 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: 3-State Output
Number of Channels: 1 Channel
Output Type: 3-State
Pd - Power Dissipation: 332 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.4 ns
Series: NC7SZ126
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99