NC7SZ125L6X

onsemi
512-NC7SZ125L6X
NC7SZ125L6X

Mfr.:

Description:
Buffers & Line Drivers Buffer with 3-STATE Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.255

Stock:
5.255 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,133 € 1,33 €
0,118 € 2,95 €
0,101 € 10,10 €
0,093 € 23,25 €
0,088 € 44,00 €
0,083 € 83,00 €
0,082 € 205,00 €
Full Reel (Order in multiples of 5000)
0,081 € 405,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

onsemi NC7SZ125L6X-L22175
onsemi
Buffers & Line Drivers TinyLogic UHS Buffer with 3-STATE Output
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
TinyLogic UHS
1 Input
1 Output
Non-Inverting
MicroPak-8
- 32 mA
32 mA
2 uA
1.65 V
5.5 V
20 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Logic Type: CMOS
Number of Channels: 1 Channel
Output Type: 3-State
Pd - Power Dissipation: 200 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.7 ns at 3.3 V, 5 ns at 5 V
Series: NC7SZ125
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Tradename: TinyLogic
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99