NC7ST86M5

512-NC7ST86M5
NC7ST86M5

Mfr.:

Description:
Logic Gates 2-Input Exclusive-OR Gate; TinyLogic

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Quantities greater than 208 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,565 € 5,65 €
0,472 € 11,80 €
0,355 € 35,50 €
Full Reel (Order in multiples of 250)
0,304 € 76,00 €
0,266 € 133,00 €
0,237 € 237,00 €
0,201 € 502,50 €
0,175 € 875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,25 €
Min:
1

Similar Product

onsemi NC7ST86M5X
onsemi
Logic Gates 2-Input Exclusive-OR Gate; TinyLogic

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
XOR
1 Gate
AHCT
2 Input
SOT-23
1 Output
2 mA
- 2 mA
8 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Logic Type: 2-Input XOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: NC7ST86
Factory Pack Quantity: 250
Subcategory: Logic ICs
Tradename: TinyLogic
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99