NC7SP126FHX-L22780

863-7SP126FHX-L22780
NC7SP126FHX-L22780

Mfr.:

Description:
Buffers & Line Drivers TinyLogic ULP Buffer with 3-STATE Output

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
NC7SP
2 Input
1 Output
MicroPak2-6
- 2.6 mA
2.6 mA
900 nA
900 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Logic Type: 3-State Output
Number of Channels: 1 Channel
Pd - Power Dissipation: 812 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 50.7 ns
Series: NC7SP126
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.