NC7SP04L6X-L22780

863-C7SP04L6X-L22780
NC7SP04L6X-L22780

Mfr.:

Description:
Inverters TinyLogic ULP Inverter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1 Circuit
Inverter
SIP-6
3.6 V
900 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
High Level Output Current: - 2.6 mA
Low Level Output Current: 2.6 mA
Product Type: Inverters
Propagation Delay Time: 54.8 ns
Series: NC7SP04
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99