NC7S08P5X-F22057

863-NC7S08P5X-F22057
NC7S08P5X-F22057

Mfr.:

Description:
Logic Gates TinyLogic HS 2-Input AND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.013

Stock:
34.013 Can Dispatch Immediately
Quantities greater than 34013 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,115 € 1,15 €
0,101 € 2,53 €
0,087 € 8,70 €
0,079 € 19,75 €
0,075 € 37,50 €
0,071 € 71,00 €
Full Reel (Order in multiples of 3000)
0,066 € 198,00 €
0,058 € 348,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

onsemi NC7S08P5X
onsemi
Logic Gates 2-Input AND Gate

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
1 Gate
S
2 Input
SC-88A-5
1 Output
2.6 mA
- 2.6 mA
3.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: 2-Input AND
Output Voltage: 0 V to 6 V
Pd - Power Dissipation: 332 mW
Product: Single-Function Gates
Product Type: Logic Gates
Series: NC7S08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.