NC7S00M5X

onsemi
512-NC7S00M5X
NC7S00M5X

Mfr.:

Description:
Logic Gates 2-Input NAND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.391

Stock:
6.391
Can Dispatch Immediately
On Order:
9.000
Expected 9/18/2026
15.000
Expected 1/29/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,05 € 0,50 €
0,044 € 1,10 €
0,037 € 3,70 €
0,034 € 8,50 €
0,031 € 15,50 €
0,029 € 29,00 €
Full Reel (Order in multiples of 3000)
0,027 € 81,00 €
0,026 € 156,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
S
2 Input
SOT-23-5
1 Output
2.6 mA
- 2.6 mA
3.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: NC7S00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Tradename: TinyLogic
Part # Aliases: NC7S00M5X_NL
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99