NBC12439FAG

863-NBC12439FAG
NBC12439FAG

Mfr.:

Description:
Phase Locked Loops - PLL 3.3V/5V Programmable PLL Clock Generator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Quantities greater than 210 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,92 € 9,92 €
7,77 € 77,70 €
7,24 € 181,00 €
6,65 € 665,00 €
6,57 € 1.642,50 €
6,18 € 3.090,00 €
6,05 € 6.050,00 €
2.500 Quote

Similar Product

onsemi NBC12439AMNG
onsemi
Phase Locked Loops - PLL BBG ECL 50 TO 800MHZ CLOCK

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Phase Locked Loops - PLL
RoHS:  
Programmable PLL Clock Synthesizer
1 Circuit
100 MHz
10 MHz
50 MHz to 800 MHz
5.25 V
3.135 V
Si
0 C
+ 70 C
SMD/SMT
LQFP-32
Tray
Brand: onsemi
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: PLLs - Phase Locked Loops
Series: NBC12439
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.