NB7VQ572MMNG

863-NB7VQ572MMNG
NB7VQ572MMNG

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 2.5/3.3V DIFF MUX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi NB7L572MNG
onsemi
Clock Drivers & Distribution TSMC 4-1-2 MLL-PECL

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiplexers
8 Input
4 Output
QFN-32
175 ns
3 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: NB7VQ572M
Factory Pack Quantity: 74
Subcategory: Logic ICs
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.