NB7L72MMNG

onsemi
863-NB7L72MMNG
NB7L72MMNG

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2 x 2 Crosspoint Switch, Differential, 2.5 V / 3.3 V, with CML Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.428
Expected 3/16/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,06 € 16,06 €
12,23 € 122,30 €
11,16 € 279,00 €
10,11 € 1.011,00 €
9,89 € 2.432,94 €
9,81 € 4.826,52 €
9,79 € 10.837,53 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,61 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
NB7L72M
Digital Crosspoint Switches
2 x 2
10 Gb/s
CML, LVCMOS, LVDS, LVPECL
CML
2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-16
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 123
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Unit Weight: 69,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8541100101
ECCN:
EAR99