NB6L295MNTXG

onsemi
863-NB6L295MNTXG
NB6L295MNTXG

Mfr.:

Description:
Delay Lines/Timing Elements LVPECL DUAL PRG DLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.011

Stock:
3.011 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,23 € 23,23 €
17,68 € 176,80 €
16,27 € 406,75 €
15,70 € 1.570,00 €
15,44 € 3.860,00 €
15,29 € 7.645,00 €
Full Reel (Order in multiples of 3000)
15,29 € 45.870,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Delay Lines/Timing Elements
RoHS:  
Programmable Delay Line
QFN-24
3.6 V
2.375 V
NB6L295
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 67,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99