NB6L14SMNG

onsemi
863-NB6L14SMNG
NB6L14SMNG

Mfr.:

Description:
Clock Buffer CZ4 DIFF IN LVDS OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 521

Stock:
521
Can Dispatch Immediately
On Order:
539
Expected 6/4/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,38 € 7,38 €
5,71 € 57,10 €
5,30 € 132,50 €
4,70 € 470,00 €
4,46 € 1.097,16 €
4,39 € 2.159,88 €
4,27 € 4.201,68 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Buffer
RoHS:  
4 Output
600 ps
QFN-16
2 GHz
2.375 V
2.625 V
NB6L14S
- 40 C
+ 85 C
Brand: onsemi
Mounting Style: SMD/SMT
Operating Supply Current: 100 mA
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 123
Subcategory: Clock & Timer ICs
Type: Any Level Differential Input to LVDS Fanout Buffer/Translator
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.