NB6L14MNR2G

onsemi
863-NB6L14MNR2G
NB6L14MNR2G

Mfr.:

Description:
Clock Buffer Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 758

Stock:
758 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 758 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,25 € 11,25 €
8,85 € 88,50 €
8,25 € 206,25 €
7,59 € 759,00 €
7,47 € 1.867,50 €
7,30 € 3.650,00 €
7,03 € 7.030,00 €
Full Reel (Order in multiples of 3000)
6,39 € 19.170,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,82 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Buffer
RoHS:  
8 Output
500 ps
QFN-16
3 GHz
2.375 V
3.63 V
NB6L14
- 40 C
+ 85 C
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: CZ
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Current: 130 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 69,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99