NB4N507ADG

863-NB4N507ADG
NB4N507ADG

Mfr.:

Description:
Phase Locked Loops - PLL 3.3V/5V PECL Clock Synthesizer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,41 € 6,41 €
4,95 € 49,50 €
4,74 € 118,50 €
4,51 € 432,96 €
4,34 € 1.041,60 €
4,33 € 2.078,40 €
4,27 € 5.124,00 €
4,08 € 10.771,20 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL Clock Synthesizer
1 Circuit
52 MHz
5 MHz
50 MHz to 200 MHz
5.5 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: onsemi
Operating Supply Voltage: 3.3 V, 5 V
Product Type: PLLs - Phase Locked Loops
Series: NB4N507A
Factory Pack Quantity: 48
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.