NB4N441MNG

onsemi
863-NB4N441MNG
NB4N441MNG

Mfr.:

Description:
Phase Locked Loops - PLL MLTPRTCL PLL CLK SYN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 92 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,61 € 13,61 €
10,14 € 101,40 €
8,16 € 204,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL Frequency Synthesizer
1 Circuit
50 MHz
10 MHz
12.5 MHz to 425 MHz
3.465 V
3.135 V
Si
0 C
+ 70 C
SMD/SMT
QFN-24
Tube
Brand: onsemi
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: NB4N441
Factory Pack Quantity: 92
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99