NB3W1900LMNG

863-NB3W1900LMNG
NB3W1900LMNG

Mfr.:

Description:
Clock Buffer 3.3V 1:19 LOW POWER ZDB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Quantities greater than 168 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,61 € 7,61 €
7,28 € 72,80 €
4,06 € 682,08 €
4,05 € 2.041,20 €
4,00 € 4.032,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Buffer
RoHS:  
19 Output
133 MHz
4.5 ns
HCSL
QFN-72
HCSL
150 MHz
3.135 V
3.465 V
0 C
+ 70 C
Brand: onsemi
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 50 mA
Packaging: Tray
Product Type: Clock Buffers
Factory Pack Quantity: 168
Subcategory: Clock & Timer ICs
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99