NB3U1548CDG

onsemi
863-NB3U1548CDG
NB3U1548CDG

Mfr.:

Description:
Clock Buffer 3.3V/2.5V/1.8V/1.5V 160 MHz 1:4 LVCMOS/LVTTL Low Skew Over Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
1.248
Expected 6/12/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,89 € 4,89 €
3,75 € 37,50 €
3,16 € 79,00 €
3,03 € 290,88 €
2,94 € 564,48 €
2,88 € 1.658,88 €
2,82 € 3.248,64 €
2,72 € 7.311,36 €
5.184 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Buffer
RoHS:  
4 Output
160 MHz
3.5 ns
LVCMOS, TTL
SOIC-8
LVCMOS, TTL
1.4 V
3.465 V
NB3U1548C
- 40 C
+ 85 C
Brand: onsemi
Duty Cycle - Max: 53 %
Mounting Style: SMD/SMT
Operating Supply Current: 1 mA
Packaging: Tube
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.