NB3N853531EDTG

863-NB3N853531EDTG
NB3N853531EDTG

Mfr.:

Description:
Clock Buffer FAN-OUT BUFF W/CRYSL INPT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Quantities greater than 67 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,62 € 9,62 €
7,52 € 75,20 €
6,99 € 174,75 €
6,40 € 480,00 €
6,08 € 1.824,00 €
5,96 € 3.129,00 €
5,82 € 6.111,00 €
2.550 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,97 €
Min:
1

Similar Product

onsemi NB3N853531EDTR2G
onsemi
Clock Buffer FAN-OUT BUFF W/CRYSL INPT

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Buffer
RoHS:  
4 Output
1.8 ns
TSSOP-20
266 MHz
3.135 V
3.465 V
NB3N853531E
- 40 C
+ 85 C
Brand: onsemi
Mounting Style: SMD/SMT
Operating Supply Current: 60 mA
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 75
Subcategory: Clock & Timer ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.