NB3L202KMNG

onsemi
863-NB3L202KMNG
NB3L202KMNG

Mfr.:

Description:
Clock Buffer 2.5V, 3.3V Differential 1:2 HCSL Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269
Can Dispatch Immediately
On Order:
738
Expected 4/7/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,57 € 4,57 €
3,49 € 34,90 €
3,23 € 80,75 €
2,80 € 280,00 €
2,73 € 671,58 €
2,67 € 1.313,64 €
2,61 € 2.889,27 €
2,55 € 6.586,65 €
5.043 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Buffer
RoHS:  
2 Output
1.4 ns
HCSL
QFN-16
HCSL, LVDS, LVPECL
350 MHz
2.375 V
3.63 V
NB3L202K
- 40 C
+ 85 C
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 80 mA
Packaging: Tube
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 123
Subcategory: Clock & Timer ICs
Type: Fanout Buffer
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99