NB100LVEP17DTR2G

onsemi
863-NB100LVEP17DTR2G
NB100LVEP17DTR2G

Mfr.:

Description:
Bus Receivers 2.5V/3.3V/5V ECL Quad Diff Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
9,76 € 24.400,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Receivers
RoHS:  
4 Receiver
55 mA
TSSOP-20
+/- 2.375 V
+/- 3.8 V
- 40 C
+ 85 C
Reel
Brand: onsemi
Logic Family: 100LV
Logic Type: Quad Differential Driver and Receiver
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.8 V
Product Type: Bus Receivers
Series: NB100LVEP17
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99