N24C16UVTG

onsemi
863-N24C16UVTG
N24C16UVTG

Mfr.:

Description:
EEPROM 16KB I2C SER EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.882

Stock:
2.882 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,227 € 2,27 €
0,222 € 5,55 €
0,218 € 10,90 €
0,213 € 21,30 €
0,208 € 52,00 €
0,204 € 102,00 €
0,20 € 200,00 €
Full Reel (Order in multiples of 3000)
0,159 € 477,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
16 kbit
I2C
1 MHz
2 k x 8
US-8
450 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
N24C16
Reel
Cut Tape
Active Read Current - Max: 300 uA
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

N24C16 EEPROM Memory

onsemi N24C16 EEPROM Memory is a 16Kb I2C EEPROM device featuring 128 pages with 16 bytes each. The onsemi N24C16 operates using the standard (100kHz), fast (400kHz), and fast-plus (1MHz) I2C protocols. To write data, specify a starting address, load 1 to 16 contiguous bytes into a Page Write Buffer, and write all data to non-volatile memory in one internal cycle. Reading data involves providing a starting address and serially shifting out data while incrementing the internal address count. External address pins enable addressing up to one N24C16 device on the same bus.