MPSA13

863-MPSA13
MPSA13

Mfr.:

Description:
Darlington Transistors 500mA 30V NPN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
NPN
30 V
10 V
30 V
500 mA
100 nA
625 mW
Through Hole
TO-92-3 (TO-226)
- 55 C
+ 150 C
MPSA13
Bulk
Brand: onsemi
Continuous Collector Current: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DC Collector/Base Gain hFE Min: 5000, 10000
Product Type: Darlington Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Unit Weight: 201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8542310075
ECCN:
EAR99