MOC3052M

onsemi
512-MOC3052M
MOC3052M

Mfr.:

Description:
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.001

Stock:
2.001
Can Dispatch Immediately
On Order:
2.000
Expected 8/25/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,463 € 4,63 €
0,424 € 42,40 €
0,358 € 179,00 €
0,335 € 335,00 €
0,294 € 588,00 €
0,284 € 1.420,00 €
0,266 € 2.660,00 €
0,261 € 6.525,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
PDIP-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
4170 Vrms
50 mA
1.18 V
330 mW
600 V
- 40 C
+ 100 C
MOC3052M
Tube
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: KR
Country of Origin: TH
Maximum Trigger Current: 10 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Part # Aliases: MOC3052M_NL
Unit Weight: 855 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
ECCN:
EAR99