MOC211VM

onsemi
512-MOC211VM
MOC211VM

Mfr.:

Description:
Transistor Output Optocouplers 8-Pin Optocoupler Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.980

Stock:
2.980 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,444 € 4,44 €
0,324 € 32,40 €
0,271 € 135,50 €
0,254 € 254,00 €
0,231 € 693,00 €
0,203 € 1.218,00 €
0,195 € 1.755,00 €
0,19 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOIC-Narrow-8
1 Channel
2500 Vrms
NPN Phototransistor
20 %
60 mA
1.5 V
30 V
150 mA
400 mV
3.2 us
4.7 us
6 V
240 mW
- 40 C
+ 100 C
MOC211M
Tube
Brand: onsemi
Configuration: 1 Channel
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Current Transfer Ratio: 20 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 168,586 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99