MOC206M

onsemi
512-MOC206M
MOC206M

Mfr.:

Description:
Transistor Output Optocouplers SO-8 PHOTO TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499
Can Dispatch Immediately
On Order:
3.000
Expected 5/25/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,347 € 3,47 €
0,315 € 31,50 €
0,263 € 131,50 €
0,233 € 233,00 €
0,216 € 648,00 €
0,212 € 1.272,00 €
0,202 € 1.818,00 €
0,195 € 4.680,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,60 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOIC-Narrow-8
1 Channel
2500 Vrms
NPN Phototransistor
63 %
125 %
60 mA
1.5 V
30 V
150 mA
400 mV
3.2 us
4.7 us
6 V
240 mW
- 40 C
+ 100 C
MOC206M
Tube
Brand: onsemi
Configuration: 1 Channel
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Current Transfer Ratio: 63 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99