MMQA5V6T1

863-MMQA5V6T1
MMQA5V6T1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5.6V 150W TVS Quad

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Unidirectional
4 Channel
3 V
SMD/SMT
8 V
5.32 V
SC-74-6
150 W
- 55 C
+ 150 C
MMQA
Reel
Cut Tape
Brand: onsemi
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMQA/SZMMQA ESD Protection Diodes

onsemi MMQA/SZMMQA ESD Protection Diodes are quad monolithic silicon voltage suppressors designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD-sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. The onsemi MMQA/SZMMQA ESD Protection Diodes are ideal for situations where board space is at a premium.