MMBZ5221BLT1G

onsemi
863-MMBZ5221BLT1G
MMBZ5221BLT1G

Mfr.:

Description:
Zener Diodes 2.4V 225mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.589

Stock:
4.589 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,102 € 1,02 €
0,058 € 5,80 €
0,042 € 21,00 €
0,037 € 37,00 €
Full Reel (Order in multiples of 3000)
0,036 € 108,00 €
0,031 € 186,00 €
0,028 € 252,00 €
0,022 € 528,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
2.4 V
SMD/SMT
SOT-23-3
225 mW
5 %
100 uA
30 Ohms
- 65 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
MMBZ5221B
Brand: onsemi
Country of Assembly: MY,CN
Country of Diffusion: MY
Country of Origin: CN
Height: 1 mm
Ir - Reverse Current: 100 uA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.3 mm
Zener Current: 100 uA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99