MMBV109LT1

863-MMBV109LT1
MMBV109LT1

Mfr.:

Description:
Varactor Diodes 30V 26pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Varactor Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
26 pF
30 V
SMD/SMT
SOT-23-3
- 55 C
+ 125 C
Single
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Tuning Ratio: 5
Product Type: Varactor Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tuning Ratio Test Condition: 3 / 25
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
ECCN:
EAR99