MMBT4401M3T5G

863-MMBT4401M3T5G
MMBT4401M3T5G

Mfr.:

Description:
Bipolar Transistors - BJT SOT-723 GP NPN TRANS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-723-3
NPN
Single
600 mA
40 V
60 V
6 V
750 mV
640 mW
250 MHz
- 55 C
+ 150 C
MMBT4401M3
Reel
Cut Tape
MouseReel
Brand: onsemi
DC Collector/Base Gain hFE Min: 20
DC Current Gain hFE Max: 20 at 100 uA, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Unit Weight: 1,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.