MMBFJ176

onsemi
512-MMBFJ176
MMBFJ176

Mfr.:

Description:
JFETs P-Channel Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49.987

Stock:
49.987 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,411 € 4,11 €
0,265 € 26,50 €
0,201 € 100,50 €
0,181 € 181,00 €
Full Reel (Order in multiples of 3000)
0,144 € 432,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
Single
30 V
4 V
- 25 mA
250 Ohms
225 mW
- 55 C
+ 150 C
MMBFJ176
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Maximum Drain Gate Voltage: - 30 V
Product Type: JFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: MMBFJ176_NL
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99