MM74HCT74MTCX

onsemi
512-MM74HCT74MTCX
MM74HCT74MTCX

Mfr.:

Description:
Flip-Flops Dl D-Type Flip-Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 559

Stock:
559 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,175 € 1,75 €
0,155 € 3,88 €
0,133 € 13,30 €
0,123 € 30,75 €
0,117 € 58,50 €
0,112 € 112,00 €
Full Reel (Order in multiples of 2500)
0,106 € 265,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HCT
2 Circuit
Differential
TSSOP-14
Single-Ended
Inverting/Non-Inverting
35 ns
- 4.8 mA
4.8 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: MY
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: MM74HCT74
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99