MM74HCT573WMX

onsemi
512-MM74HCT573WMX
MM74HCT573WMX

Mfr.:

Description:
Latches Octal D-Type Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.977

Stock:
5.977 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,477 € 4,77 €
0,43 € 10,75 €
0,377 € 37,70 €
0,366 € 91,50 €
0,35 € 175,00 €
Full Reel (Order in multiples of 1000)
0,335 € 335,00 €
0,321 € 642,00 €
0,32 € 1.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
RoHS:  
D-Type Latch
HCT
8 Circuit
8 Line
SOIC-20
Non-Inverting
30 ns at 5 V
1.5 mA
- 7.2 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: MM74HCT573
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 1.5 mA
Part # Aliases: MM74HCT573WMX_NL
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Israel
The country is subject to change at the time of shipment.