MM74HCT573MTC

onsemi
512-MM74HCT573MTC
MM74HCT573MTC

Mfr.:

Description:
Latches Octal D-Type Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87
Can Dispatch Immediately
On Order:
450
Expected 6/8/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,631 € 6,31 €
0,514 € 12,85 €
0,487 € 36,53 €
0,464 € 139,20 €
0,449 € 235,73 €
0,433 € 454,65 €
0,393 € 1.002,15 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,45 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
RoHS:  
D-Type Latch
HCT
8 Circuit
8 Line
TSSOP-20
Non-Inverting
30 ns at 5 V
1.5 mA
- 7.2 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: MM74HCT573
Factory Pack Quantity: 75
Subcategory: Logic ICs
Supply Current - Max: 1.5 mA
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.