MM74HCT240WM

512-MM74HCT240WM
MM74HCT240WM

Mfr.:

Description:
Buffers & Line Drivers Inv Oct 3-STATE Buf

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Nexperia 74HCT240D,653
Nexperia
Buffers & Line Drivers 74HCT240D/SOT163/SO20

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HCT
8 Input
8 Output
Inverting
SOIC-20
- 7.2 mA
7.2 mA
4 uA
4.5 V
5.5 V
160 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 28 ns at 5 V
Series: MM74HCT240
Factory Pack Quantity: 1080
Subcategory: Logic ICs
Part # Aliases: MM74HCT240WM_NL
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.