MM74HCT08MTCX

onsemi
512-MM74HCT08MTCX
MM74HCT08MTCX

Mfr.:

Description:
Logic Gates Qd 2-Input AND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.325

Stock:
10.325
Can Dispatch Immediately
On Order:
4.900
Expected 6/3/2026
10.000
Expected 6/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,282 € 2,82 €
0,252 € 6,30 €
0,218 € 21,80 €
0,203 € 50,75 €
0,194 € 97,00 €
0,187 € 187,00 €
Full Reel (Order in multiples of 2500)
0,182 € 455,00 €
0,177 € 885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,40 €
Min:
1

Similar Product

onsemi MM74HCT08MTC
onsemi
Logic Gates Qd 2-Input AND Gate

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
4 Gate
HCT
8 Input
TSSOP-14
4 Output
4.8 mA
- 4.8 mA
11 ns
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: MM74HCT08
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: MM74HCT08MTCX_NL
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.