MM74HC688WMX

512-MM74HC688WMX
MM74HC688WMX

Mfr.:

Description:
Logic Comparators 8-Bit Mag Comparator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Identity
8 bit
A = B
Active Low
SOIC-20
175 ns, 35 ns, 30 ns
2 V
6 V
8 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: Digital Comparators
Product Type: Logic Comparators
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: MM74HC688WMX_NL
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.