MM74HC4051MX

512-MM74HC4051MX
MM74HC4051MX

Mfr.:

Description:
Multiplexer Switch ICs 8-Chan Analog Multi

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments CD74HC4051M96
Texas Instruments
Multiplexer Switch ICs High Spd CMOS Analog A 595-CD74HC4051M A A 595-CD74HC4051M

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiplexers
SMD/SMT
SOIC-Narrow-16
8 Channel
1 x 8:1
2 V
6 V
+/- 6 V
230 Ohms
355 ns
290 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 30 MHz
Brand: onsemi
Operating Supply Voltage: 2 V to 6 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Part # Aliases: MM74HC4051MX_NL
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.