MM74HC373WM

onsemi
512-MM74HC373WM
MM74HC373WM

Mfr.:

Description:
Latches 3-STATE Oct D Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.466

Stock:
1.466 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,481 € 4,81 €
0,387 € 9,68 €
0,353 € 40,24 €
0,337 € 89,64 €
0,323 € 171,84 €
0,308 € 1.544,93 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
RoHS:  
D-Type Latch
HC
8 Circuit
3 Line
SOIC-20
Non-Inverting
200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V
8 uA
- 7.8 mA
2 V
6 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: MM74HC373
Factory Pack Quantity: 38
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Part # Aliases: MM74HC373WM_NL
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99