MM74HC373MTC

onsemi
512-MM74HC373MTC
MM74HC373MTC

Mfr.:

Description:
Latches 3-STATE Oct D Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,452 € 4,52 €
0,37 € 9,25 €
0,357 € 26,78 €
0,339 € 101,70 €
0,328 € 172,20 €
0,305 € 320,25 €
0,292 € 744,60 €
0,277 € 1.391,93 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
RoHS:  
D-Type Latch
HC
8 Circuit
3 Line
TSSOP-20
Non-Inverting
200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V
8 uA
- 7.8 mA
2 V
6 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: MM74HC373
Factory Pack Quantity: 75
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.