MM74HC245AMTC

onsemi
512-MM74HC245AMTC
MM74HC245AMTC

Mfr.:

Description:
Bus Transceivers Octal 3-STATE Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,477 € 4,77 €
0,386 € 9,65 €
0,364 € 27,30 €
0,349 € 183,23 €
0,311 € 326,55 €
0,29 € 739,50 €
0,289 € 1.452,23 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
3-State
HC
8 Circuit
96 ns
TSSOP-20
CMOS
CMOS
7.8 mA
- 7.8 mA
2 V
6 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Function: Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: MM74HC245A
Factory Pack Quantity: 75
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Israel
The country is subject to change at the time of shipment.