MM74HC02M

onsemi
512-MM74HC02M
MM74HC02M

Mfr.:

Description:
Logic Gates Qd 2-Input NOR Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.442

Stock:
3.442
Can Dispatch Immediately
On Order:
990
Expected 8/7/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,279 € 2,79 €
0,246 € 6,15 €
0,218 € 23,98 €
0,207 € 56,93 €
0,199 € 109,45 €
0,189 € 945,95 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,52 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
HC
8 Input
SOIC-14
4 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: PH
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: MM74HC02
Factory Pack Quantity: 55
Subcategory: Logic ICs
Part # Aliases: MM74HC02M_NL
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99