MM74HC00N

512-MM74HC00N
MM74HC00N

Mfr.:

Description:
Logic Gates Qd 2-Input NAND Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments SN74HC00N
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74HCT00N A 595-SN7 A 595-SN74HCT00N

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NAND
4 Gate
HC
2 Input
PDIP-14
1 Output
5.2 mA
- 5.2 mA
90 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: MM74HC00
Factory Pack Quantity: 25
Subcategory: Logic ICs
Part # Aliases: MM74HC00N_NL
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99