MM74C922N_Q

512-MM74C922N_Q
MM74C922N_Q

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 16-Key Encoder

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Priority Encoders
C
8 Input
5 Output
PDIP-18
4 bit
150 ns at 5V, 80 ns at 10V, 60 ns at 15V
3 V
15 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Logic Type: Encoder
Number of Circuits: 1 Circuit
Pd - Power Dissipation: 700 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 1,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99