MM5Z6V2T5G

onsemi
863-MM5Z6V2T5G
MM5Z6V2T5G

Mfr.:

Description:
Zener Diodes 500 mW Zener Diode Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 756

Stock:
756
Can Dispatch Immediately
On Order:
24.000
Expected 12/11/2026
40.000
16.000
Expected 1/1/2027
24.000
Expected 1/22/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,093 € 0,93 €
0,039 € 3,90 €
0,036 € 18,00 €
0,034 € 34,00 €
0,032 € 80,00 €
Full Reel (Order in multiples of 8000)
0,021 € 168,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
6.2 V
SMD/SMT
SOD-523-2
500 mW
5 %
3 uA
10 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
MM5Z2V4
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
Height: 0.7 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 3 uA
Length: 1.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 3.7 mV/K
Width: 0.8 mm
Zener Current: 3 uA
Unit Weight: 1,320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99