MJD32CT4GN

onsemi
863-MJD32CT4GN
MJD32CT4GN

Mfr.:

Description:
Bipolar Transistors - BJT BIP DPAK PNP 3A 100V TR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,255 € 637,50 €
0,253 € 6.325,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DPAK-4
PNP
Single
5 A
40 V
40 V
5 V
1.2 V
15 W
3 MHz
- 65 C
+ 150 C
MJD32C
Reel
Brand: onsemi
Continuous Collector Current: 3 A
Country of Assembly: VN
Country of Diffusion: MY
Country of Origin: MY
DC Collector/Base Gain hFE Min: 10
DC Current Gain hFE Max: 50
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541290095
ECCN:
EAR99