MJD122T4

863-MJD122T4
MJD122T4

Mfr.:

Description:
Darlington Transistors 8A 100V Bipolar

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Single
NPN
100 V
5 V
100 V
8 A
10 uA
20 W
SMD/SMT
TO-252-3 (DPAK)
- 65 C
+ 150 C
MJD122
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 8 A
DC Collector/Base Gain hFE Min: 100, 1000
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 351 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.