MJD117

863-MJD117
MJD117

Mfr.:

Description:
Darlington Transistors 2A 100V Bipolar

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi MJD117G
onsemi
Darlington Transistors 2A 100V Bipolar Power PNP

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Single
PNP
100 V
5 V
100 V
2 A
20 uA
20 W
SMD/SMT
TO-252-3 (DPAK)
- 65 C
+ 150 C
MJD117
Tube
Brand: onsemi
Continuous Collector Current: 2 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DC Collector/Base Gain hFE Min: 200, 500, 1000
Product Type: Darlington Transistors
Factory Pack Quantity: 75
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99