MDB6S

onsemi
512-MDB6S
MDB6S

Mfr.:

Description:
Bridge Rectifiers 1A Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166.993

Stock:
166.993 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1580
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,421 € 4,21 €
0,271 € 27,10 €
0,206 € 103,00 €
0,168 € 168,00 €
Full Reel (Order in multiples of 5000)
0,168 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
MicroDIP
1 A
600 V
30 A
MDB6S
Reel
Cut Tape
MouseReel
Brand: onsemi
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 420 V
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDBxS 1A Single-Phase Bridge Rectifiers

onsemi MDBxS 1A Single-Phase Bridge Rectifiers are designed to meet the needs of space constrained systems, such as mobile device battery chargers and power adapters, as well as Power-over-Ethernet (PoE) devices including IP surveillance cameras. With a package height of 1.45mm maximum, the onsemi MDBxS series can fit into tight spaces. The integrated design and small package size reduces component count, saving up to 75% board space when compared to traditional discrete bridge rectifier solutions. These devices offer a high surge current capability (30A max) and is a glass passivated junction rectifiers.